837-017-559-104

Heilind Number:EDA837-017-559-104
Manufacturer:EDAC
Manufacturer Number:837-017-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-559-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 17 positions, ensuring seamless integration for your electronic components. Crafted with premium UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it guarantees reliable conductivity even in the most demanding environments. With a pitch of 0.156 inches and a row spacing of 0.2 inches, precise alignment is effortless. The right-angle mount orientation offers flexibility in installation, while its impressive 3A amperage rating caters to power-hungry applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring robust and efficient board-to-board connectivity. Elevate your assembly process with this essential component.