837-017-559-602

Heilind Number:EDA837-017-559-602
Manufacturer:EDAC
Manufacturer Number:837-017-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-559-602

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance in demanding environments, this connector boasts a rugged housing made of UL 94V-0 Diallyl Phthalate and features copper alloy contacts ensuring reliable conductivity. With a single row layout accommodating 17 positions, it offers seamless integration for your board to board connections. The .156 inch pitch and .2 inch row spacing, along with a right-angle mount orientation, provide versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for high-temperature applications in various industries. Elevate your connectivity solutions with this essential component.