837-017-559-603

Heilind Number:EDA837-017-559-603
Manufacturer:EDAC
Manufacturer Number:837-017-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-559-603

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant Green color, this connector offers a single row with 17 positions, perfect for streamlined setups. With a robust housing made of UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, it ensures secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the Right Angle mount orientation allows for flexible positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for your PCB assembly needs. Explore the full potential of your projects with this essential component.