837-017-559-604

Heilind Number:EDA837-017-559-604
Manufacturer:EDAC
Manufacturer Number:837-017-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-559-604

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in a sleek green finish. Designed for efficiency and durability, this connector features a single row layout with 17 positions, perfect for seamless board-to-board PCB connections. The UL 94V-0 Diallyl Phthalate housing material ensures safety and reliability, even in high temperature environments ranging from -40 to 105 °C. With a copper alloy contact material, the connector offers optimal conductivity, while the .156-inch pitch and .2-inch row spacing guarantee precise and secure assembly. Its right angle mount orientation allows for versatile installation, making it an essential component for your next electronics project. Elevate your connectivity with this advanced Card Edge Connector.