837-017-559-608

Heilind Number:EDA837-017-559-608
Manufacturer:EDAC
Manufacturer Number:837-017-559-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-559-608

Detailed Description

Enhance your electronics assembly with our High Temp Card Edge Connector, a crucial component designed for seamless board-to-board connections. Featuring a vibrant green hue, this connector not only stands out visually but also boasts exceptional functionality, with a 3A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety in operation. With a single row layout and 17 positions, it offers ample connectivity options for your PCB setups. The contact material, made from Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation allows for flexible placement, accommodating various design requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Elevate your connectivity solutions with this essential component.