837-017-559-612

Heilind Number:EDA837-017-559-612
Manufacturer:EDAC
Manufacturer Number:837-017-559-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-017-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-017-559-612

Detailed Description

Enhance your PCB connectivity with this high-temperature card edge connector, designed for optimal performance in demanding environments. Boasting a vibrant green hue, it seamlessly integrates into your setup while offering a robust amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate, its housing ensures top-tier safety and durability. Featuring a single row layout with 17 copper alloy contact positions, it facilitates efficient data transfer. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise connectivity. The right-angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Elevate your PCB connectivity with this essential component.