837-018-500-101

Heilind Number:EDA837-018-500-101
Manufacturer:EDAC
Manufacturer Number:837-018-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-500-101

Detailed Description

Enhance your PCB connections with this high-temp card edge connector, designed for optimal performance in challenging environments. Its durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable operation even at extreme temperatures ranging from -40 to 105 °C. Featuring 18 positions in a single row layout, this green connector boasts a pitch of .156 inches and row spacing of .2 inches, perfect for seamless integration on your board. With a current rating of 3A and copper alloy contacts, it guarantees efficient power transmission. Whether for industrial or commercial applications, its straight mount orientation offers easy installation. Upgrade your connectivity solutions with this robust card edge connector, a crucial component for your electronics projects.