837-018-500-212

Heilind Number:EDA837-018-500-212
Manufacturer:EDAC
Manufacturer Number:837-018-500-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-500-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Engineered for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. With two rows of copper alloy contacts, each capable of carrying up to 3A of current, it guarantees seamless data transmission. The .156-inch pitch and .2-inch row spacing accommodate 18 positions for efficient board-to-board connections. Designed for straight mounting orientation, it offers versatility in various applications. Operating flawlessly within a wide temperature range from -40 to 105°C, it's a dependable choice for your connectivity needs. Explore our range of PCB connectors for more solutions.