837-018-520-101

Heilind Number:EDA837-018-520-101
Manufacturer:EDAC
Manufacturer Number:837-018-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-520-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Boasting a vibrant green hue, this connector is not only visually striking but also engineered for optimal performance, with a durable housing crafted from UL 94V-0 Diallyl Phthalate. Its single row design, featuring 18 positions, ensures seamless connectivity in your electronic setups. Made with copper alloy contacts and a reliable pitch of .156 inches, it guarantees efficient signal transmission. With a row spacing of .2 inches and straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the realm of PCB connectivity. Elevate your projects with this essential component, a testament to our commitment to quality and innovation in the realm of board-to-board connections.