837-018-520-104

Heilind Number:EDA837-018-520-104
Manufacturer:EDAC
Manufacturer Number:837-018-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-520-104

Detailed Description

Upgrade your high temperature applications with our High Temp Card Edge Connector. Designed for reliable performance in extreme environments, this connector features a vibrant green color and a single row housing made of UL 94V-0 Diallyl Phthalate. With a contact material of Copper Alloy, it ensures efficient power transmission, capable of handling up to 3 A of current. The .156-inch pitch and .2-inch row spacing offer precise connectivity, with 18 positions available for seamless integration. Perfect for board-to-board connections, its straight mount orientation allows for easy installation. Operable in temperatures ranging from -40 to 105°C, this connector is a durable and essential component for various electronic applications.