837-018-520-112

Heilind Number:EDA837-018-520-112
Manufacturer:EDAC
Manufacturer Number:837-018-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-520-112

Detailed Description

Enhance your PCB connectivity with this robust High-Temperature Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at a maximum amperage of 3 A. With a single row layout featuring 18 positions, it offers seamless integration for your board-to-board connections. The green-colored connector, with a pitch of .156 inches and row spacing of .2 inches, guarantees precise and efficient assembly. Operating flawlessly within a wide temperature range of -40 to 105°C, it's ideal for various industrial applications. Upgrade your setup with this essential component for seamless and high-performance connectivity.