837-018-520-201

Heilind Number:EDA837-018-520-201
Manufacturer:EDAC
Manufacturer Number:837-018-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-520-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a reliable 3A amperage capacity, making it ideal for high-power applications. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures safety and longevity. With two rows of copper alloy contacts and a pitch of .156 inches, it offers efficient signal transmission. The 18 available positions cater to diverse connectivity needs, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality. Explore our wide range of PCB connectors for seamless board-to-board connections.