837-018-520-204

Heilind Number:EDA837-018-520-204
Manufacturer:EDAC
Manufacturer Number:837-018-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-520-204

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Crafted from durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable performance even in harsh environments. Featuring two rows and 18 positions, it offers ample connectivity for your PCB applications. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage rating of 3A and operating temperature range of -40 to 105 °C, this connector is designed to meet your high-temperature requirements. Whether for industrial machinery or consumer electronics, this green connector is a versatile solution for your connectivity needs.