837-018-520-212

Heilind Number:EDA837-018-520-212
Manufacturer:EDAC
Manufacturer Number:837-018-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-520-212

Detailed Description

Enhance the connectivity of your high-temperature applications with this robust Card Edge Connector. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With 18 positions spread across 2 rows, this connector offers ample space for secure connections. The copper alloy contacts and a pitch of .156 inches guarantee reliable data transmission, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is a dependable choice for various electronic setups. Upgrade your connectivity solutions with this essential component.