837-018-520-602

Heilind Number:EDA837-018-520-602
Manufacturer:EDAC
Manufacturer Number:837-018-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-520-602

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a single row layout and 18 positions, it offers seamless integration for your PCB assembly needs. The copper alloy contact material and .156-inch pitch guarantee efficient signal transmission, while the 3A amperage capacity meets industry standards for power delivery. Whether for industrial or commercial applications, this connector's straight mount orientation and .2-inch row spacing make installation a breeze. Trust in our quality product to streamline your board-to-board connections with precision and durability.