837-018-520-603

Heilind Number:EDA837-018-520-603
Manufacturer:EDAC
Manufacturer Number:837-018-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-520-603

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector. This essential component, featuring a vibrant green color, is designed for optimal performance in demanding environments. With a robust housing made of UL 94V-0 Diallyl Phthalate and Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The single-row design with 18 positions offers seamless integration, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. Perfect for board-to-board connections, it guarantees secure and efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any industrial or electronic setup. Trust in its durability and performance to elevate your connectivity solutions.