837-018-520-604

Heilind Number:EDA837-018-520-604
Manufacturer:EDAC
Manufacturer Number:837-018-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-520-604

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features UL 94V-0 Diallyl Phthalate housing material, ensuring safety and durability. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and efficient connections. Boasting one row with 18 positions, it provides ample space for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and suitable for a range of environments. Trust in this connector for seamless and dependable board-to-board connections in PCB assemblies.