837-018-520-612

Heilind Number:EDA837-018-520-612
Manufacturer:EDAC
Manufacturer Number:837-018-520-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-520-612

Detailed Description

Enhance your PCB connections with this High Temp Card Edge Connector, designed to withstand extreme temperatures while maintaining optimal performance. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability in harsh environments, making it ideal for industrial applications. With a contact material of Copper Alloy and a pitch of .156 inches, this connector offers stable and efficient connectivity. Featuring a single row with 18 positions, it provides ample space for your PCB assembly needs. The straight mount orientation and precise row spacing of .2 inches allow for easy and secure installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding projects. Elevate your board-to-board connections with this essential component.