837-018-520-802

Heilind Number:EDA837-018-520-802
Manufacturer:EDAC
Manufacturer Number:837-018-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-520-802

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable power transmission with a maximum amperage of 3 A. Its dual-row design and copper alloy contact material provide enhanced durability and connectivity, while the .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts. With 18 positions available, this connector offers versatile compatibility for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial and commercial settings. Upgrade your connectivity solutions with this essential component.