837-018-520-803

Heilind Number:EDA837-018-520-803
Manufacturer:EDAC
Manufacturer Number:837-018-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-520-803

Detailed Description

Enhance your high-temperature connectivity with our innovative Card Edge Connector in vibrant green. Designed for durability and efficiency, this connector boasts a 3A amperage capacity and features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging environments. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and row spacing of .2 inches, it offers seamless board-to-board connectivity with 18 positions available. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, meeting the highest standards of functionality and performance. Ideal for use in electronic devices, this connector is a must-have for seamless and reliable connectivity on your PCBs.