837-018-520-804

Heilind Number:EDA837-018-520-804
Manufacturer:EDAC
Manufacturer Number:837-018-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-520-804

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts. With a pitch of .156 inches and two rows of 18 positions each, it offers secure and efficient board-to-board connectivity. Suitable for straight mounting orientation, it ensures easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in a wide range of applications. Upgrade your connectivity solution with this robust and efficient Card Edge Connector.