837-018-521-102

Heilind Number:EDA837-018-521-102
Manufacturer:EDAC
Manufacturer Number:837-018-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-521-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a current rating of 3A, it ensures reliable power transmission. The copper alloy contacts, along with a pitch of .156 inches, provide efficient signal transfer across 18 positions in a single row. Perfect for straight mounting orientation, it offers seamless integration onto your boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees robust functionality for a wide range of applications in the electronics industry. Stay ahead in connectivity with this essential component.