837-018-521-103

Heilind Number:EDA837-018-521-103
Manufacturer:EDAC
Manufacturer Number:837-018-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-521-103

Detailed Description

Enhance connectivity in high-temperature environments with this robust Card Edge Connector. Designed for optimal performance, it boasts a single row of 18 positions with a pitch of .156 inches, ensuring seamless integration on your PCB. Crafted with copper alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing, it guarantees reliable power delivery at up to 3A. With an operating temperature range of -40 to 105 °C, it offers versatility in various industrial applications. Its straight mount orientation and green color make it easy to identify and install, while the .2-inch row spacing allows for efficient board-to-board connections. Trust in this connector for secure and efficient data transmission, meeting the highest quality standards in electronics.