837-018-521-104

Heilind Number:EDA837-018-521-104
Manufacturer:EDAC
Manufacturer Number:837-018-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-521-104

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector, designed for reliable performance in demanding environments. With a housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector offers both durability and visual appeal. Featuring a single row layout with 18 positions, it ensures seamless integration with your board. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise connectivity is assured. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation adds to its versatility, making it a valuable addition to your electronic setup. Explore our range of connectors to find the perfect solution for your needs.