837-018-521-107

Heilind Number:EDA837-018-521-107
Manufacturer:EDAC
Manufacturer Number:837-018-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-521-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Engineered for optimal performance, this connector features a single row design with 18 positions, perfect for seamless board-to-board connections. With a high amperage rating of 3 A and copper alloy contact material, it ensures reliable power transmission. The UL 94V-0 Diallyl Phthalate housing material guarantees durability even in high-temperature environments ranging from -40 to 105 °C. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Elevate your electronic assemblies with this essential component.