837-018-521-108

Heilind Number:EDA837-018-521-108
Manufacturer:EDAC
Manufacturer Number:837-018-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-521-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a single row of 18 positions, offering reliable power and signal transmission. With a current rating of 3A, it ensures efficient operation for your electronic devices. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Its straight mount orientation and compact pitch of .156 inches make it easy to install, while the copper alloy contact material ensures secure and low-resistance connections. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.