837-018-521-112

Heilind Number:EDA837-018-521-112
Manufacturer:EDAC
Manufacturer Number:837-018-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-521-112

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it features a single row of 18 positions with a .156-inch pitch and .2-inch row spacing, ensuring efficient data transmission. Crafted from UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and performance. Operating seamlessly between -40 and 105 °C, this connector is ideal for demanding applications where reliability is paramount. Trust in its straight mount orientation for secure installation, making it a vital component in your PCB setup. Elevate your connectivity game with this essential component.