837-018-521-201

Heilind Number:EDA837-018-521-201
Manufacturer:EDAC
Manufacturer Number:837-018-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-521-201

Detailed Description

Ensure seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector boasts a robust construction with a housing material of UL 94V-0 Diallyl Phthalate, guaranteeing durability and reliability. Its two rows of Copper Alloy contacts, with a pitch of .156 in and row spacing of .2 in, provide secure and efficient connections. With 18 positions available, it offers ample versatility for your PCB connectivity needs. The straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C ensures functionality even in extreme conditions. Trust in this essential component for seamless board-to-board connections in your electronic assemblies.