837-018-521-202

Heilind Number:EDA837-018-521-202
Manufacturer:EDAC
Manufacturer Number:837-018-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-521-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in striking green. Designed for reliability in high-temperature environments, this connector boasts a 3A amperage rating and features UL 94V-0 Diallyl Phthalate housing for enhanced safety. With two rows of copper alloy contacts offering 18 positions, it ensures efficient data transmission. The .156" pitch and .2" row spacing provide seamless integration, while the straight mount orientation offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for robust and dependable board-to-board connections.