837-018-521-203

Heilind Number:EDA837-018-521-203
Manufacturer:EDAC
Manufacturer Number:837-018-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-521-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3A amperage and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows and 18 positions, it provides ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for high-demand environments. Ideal for Board To Board PCB connections, this connector guarantees seamless data transmission and power delivery. Upgrade your setup with this essential component for efficient electronic systems.