837-018-521-204

Heilind Number:EDA837-018-521-204
Manufacturer:EDAC
Manufacturer Number:837-018-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-521-204

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. This durable, green connector is designed for optimal performance, featuring a 3A amperage capacity and housing crafted from UL 94V-0 Diallyl Phthalate for reliability in high-temperature environments. With two rows of copper alloy contacts, a .156" pitch, and .2" row spacing, it offers secure and efficient connection for up to 18 positions. Its straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Perfect for applications requiring robust and high-temperature resistant board-to-board connections. Explore more in our PCB Connectors collection.