837-018-521-207

Heilind Number:EDA837-018-521-207
Manufacturer:EDAC
Manufacturer Number:837-018-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-521-207

Detailed Description

Enhance the efficiency and reliability of your high-temperature applications with this robust Card Edge Connector. Featuring a vibrant green color, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring enhanced safety and longevity. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 18 positions. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB interconnection needs. Trust in its high amperage rating of 3A to power your systems with utmost efficiency. Perfect for a wide range of applications, this connector is a valuable addition to any engineer's toolkit.