837-018-521-208

Heilind Number:EDA837-018-521-208
Manufacturer:EDAC
Manufacturer Number:837-018-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-521-208

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector, meticulously designed for optimal performance. With a robust housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in demanding environments. This two-row connector features 18 positions, each crafted with Copper Alloy contacts for reliable conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable solution for a wide range of applications. Elevate your connectivity with this essential component.