837-018-521-212

Heilind Number:EDA837-018-521-212
Manufacturer:EDAC
Manufacturer Number:837-018-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-521-212

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in vibrant green. Designed for optimal performance, this connector is a reliable choice for your electronic projects. With a current rating of 3 A and durable UL 94V-0 Diallyl Phthalate housing, it ensures safe and efficient operation. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity. With 18 positions, it provides ample room for your connections. The straight mount orientation allows for easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Trust in its quality and performance for all your board-to-board PCB connectivity needs.