837-018-521-602

Heilind Number:EDA837-018-521-602
Manufacturer:EDAC
Manufacturer Number:837-018-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-521-602

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features a single row of 18 positions, each crafted with durable copper alloy for optimal signal transmission. The UL 94V-0 Diallyl Phthalate housing ensures safety and stability, while a pitch of .156 inches and row spacing of .2 inches offer seamless integration on PCBs. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for industrial applications where performance under harsh conditions is crucial. Its straight mount orientation facilitates easy installation, making it a versatile solution for board-to-board connections. Trust in our product to deliver efficiency and durability in demanding environments.