837-018-521-603

Heilind Number:EDA837-018-521-603
Manufacturer:EDAC
Manufacturer Number:837-018-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-521-603

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature conditions. With a current rating of 3 A, it offers efficient power transmission for your electronic systems. The single-row configuration with 18 positions and a pitch of .156 inches provides seamless integration with your PCB layout. Crafted from high-quality copper alloy, the contacts guarantee secure and low-resistance connections. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore our range of PCB connectors for more options to suit your project requirements.