837-018-521-607

Heilind Number:EDA837-018-521-607
Manufacturer:EDAC
Manufacturer Number:837-018-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-521-607

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliability in demanding applications. Featuring a green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures robust performance even in high temperature environments, with an operating range of -40 to 105 °C. The single-row design with 18 positions allows for efficient board-to-board connections, while the copper alloy contacts guarantee optimal signal transmission. With a pitch of .156 in and row spacing of .2 in, precise alignment is ensured. Suitable for straight mounting orientation, this connector is ideal for various industrial and electronic systems. Upgrade your connectivity solutions with this high-quality component.