837-018-521-612

Heilind Number:EDA837-018-521-612
Manufacturer:EDAC
Manufacturer Number:837-018-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-521-612

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector. Designed for reliable performance in challenging environments, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure power transmission up to 3A. With a single row of 18 positions and a .156-inch pitch, it offers precise alignment for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this green-colored connector, perfect for demanding industrial and electronic projects.