837-018-521-803

Heilind Number:EDA837-018-521-803
Manufacturer:EDAC
Manufacturer Number:837-018-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-521-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With a 3 A amperage rating, it ensures efficient power transmission across its two rows of Copper Alloy contacts. The .156-inch pitch and .2-inch row spacing accommodate 18 positions, offering ample connectivity options. Whether you need straight or right-angle mounting, this connector delivers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Elevate your PCB assembly with this essential component.