837-018-521-804

Heilind Number:EDA837-018-521-804
Manufacturer:EDAC
Manufacturer Number:837-018-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-521-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green hue. This essential component features a robust housing crafted from UL 94V-0 Diallyl Phthalate for optimal performance in high-temperature environments. With a 3A amperage rating, it ensures reliable power transmission in demanding applications. The connector boasts a double-row design with 18 copper alloy contact positions, offering ample connectivity options. Its .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Suitable for straight mount orientation, it guarantees a secure and stable connection. Engineered for durability, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of electronic projects. Trust in its quality and performance for seamless board-to-board connectivity.