837-018-521-807

Heilind Number:EDA837-018-521-807
Manufacturer:EDAC
Manufacturer Number:837-018-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-521-807

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3A amperage capacity and features UL 94V-0 Diallyl Phthalate housing material for enhanced safety. With two rows of contacts made from robust Copper Alloy, it ensures reliable signal transmission. The 0.156-inch pitch and 0.2-inch row spacing accommodate precise board-to-board connections, making it ideal for various applications. With 18 positions available, it offers ample connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Perfect for demanding industrial or electronic projects, this connector guarantees exceptional performance and longevity.