837-018-521-808

Heilind Number:EDA837-018-521-808
Manufacturer:EDAC
Manufacturer Number:837-018-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-521-808

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures reliable performance under harsh conditions. Featuring two rows and 18 positions, it offers ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Designed for straight mounting, it seamlessly integrates into your setup. Operating in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial and commercial environments. Trust in its quality and performance for secure board-to-board connections.