837-018-521-812

Heilind Number:EDA837-018-521-812
Manufacturer:EDAC
Manufacturer Number:837-018-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-521-812

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in vibrant green. Designed for durability and reliability, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring it can withstand even the most extreme conditions. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and spaced .2 inches apart, it offers secure and efficient connectivity. The straight mount orientation makes installation a breeze, while its 3A amperage rating guarantees optimal performance. Whether you're working in industrial settings or harsh environments, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB design with this essential component.