837-018-523-101

Heilind Number:EDA837-018-523-101
Manufacturer:EDAC
Manufacturer Number:837-018-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-523-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row with 18 positions, allowing for seamless board-to-board connections. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and performance, even in demanding conditions. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient signal transmission. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various applications. Its straight mount orientation and row spacing of .2 inches offer easy installation. Upgrade your PCB connections with this essential component.