837-018-523-102

Heilind Number:EDA837-018-523-102
Manufacturer:EDAC
Manufacturer Number:837-018-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-523-102

Detailed Description

Introducing our High Temperature Card Edge Connector, perfect for demanding industrial applications. Engineered for reliable performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts. With a current rating of 3 A, it ensures efficient power transmission. The single-row design with 18 positions offers seamless connectivity, while the .156-inch pitch and .2-inch row spacing allow for precise PCB mounting. Operating in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in extreme environments. Trust in this connector for secure and efficient board-to-board connections in your electronic systems.