837-018-523-103

Heilind Number:EDA837-018-523-103
Manufacturer:EDAC
Manufacturer Number:837-018-523-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-523-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures secure attachment, while the Copper Alloy contacts provide efficient power transmission. With a pitch of .156 inches and 18 positions arranged in a single row, this connector offers seamless integration on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in extreme conditions. The vibrant green color adds a touch of visual appeal, making it a standout choice for your connectivity needs. Upgrade your setup with this Straight-mount Card Edge Connector and experience uncompromised performance.