837-018-523-104

Heilind Number:EDA837-018-523-104
Manufacturer:EDAC
Manufacturer Number:837-018-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-523-104

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connector. Engineered for durability and reliability, this connector features a single row with 18 positions, each crafted from corrosion-resistant Copper Alloy. The housing, made from UL 94V-0 Diallyl Phthalate, ensures robust performance even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure PCB connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Choose this Straight mount orientation connector for seamless board-to-board connections and experience superior conductivity in your electronic setups. Elevate your connectivity solutions with this high-quality Card Edge Connector.