837-018-523-107

Heilind Number:EDA837-018-523-107
Manufacturer:EDAC
Manufacturer Number:837-018-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-523-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a vibrant green color and a single row layout, this connector offers 18 positions for seamless PCB connections. Constructed with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures both durability and conductivity. The .156-inch pitch and .2-inch row spacing make for easy installation, while its straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your connectivity with this essential component.