837-018-523-201

Heilind Number:EDA837-018-523-201
Manufacturer:EDAC
Manufacturer Number:837-018-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-523-201

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector. Designed for optimal performance in demanding environments, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a double-row configuration and 18 positions, it offers ample connectivity options for your projects. The copper alloy contact material ensures reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches allow for precise assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where reliability is crucial. Its straight mount orientation simplifies installation, making it a convenient and efficient choice for your board-to-board connections. Upgrade your setup with this essential component.