837-018-523-207

Heilind Number:EDA837-018-523-207
Manufacturer:EDAC
Manufacturer Number:837-018-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-523-207

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate and features two rows for efficient attachment. The Copper Alloy contact material ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches accommodate seamless integration. With 18 positions available, it offers ample room for your connections. Its straight mount orientation simplifies installation, and an operating temperature range of -40 to 105 °C guarantees stability in diverse environments. Upgrade your setup with this essential component, perfect for various applications in the realm of PCB connectors.